text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ10A

SMBJ Series 17 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMBJ10A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 11.1V
Clamping Voltage-Max: 17V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 35.3A
Reverse Leakage Current: 5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 10V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 1700pF
Breakdown Voltage-Max: 12.3V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$151.80
USD
Quantity
Unit Price
3,000
$0.0506
9,000
$0.0493
15,000
$0.0487
30,000
$0.048
60,000+
$0.0468
Product Variant Information section