text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ130CA

TVS SURF MT DO214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Littelfuse SMBJ130CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 144V
Clamping Voltage-Max: 209V
Directional: Bi-Directional
Peak Output Current: 2.9A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 130V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 159V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$177.00
USD
Quantity
Unit Price
3,000
$0.059
9,000
$0.0575
12,000
$0.0572
30,000
$0.0559
45,000+
$0.0548
Product Variant Information section