text.skipToContent text.skipToNavigation

Référence fabricant

SMBJ30A-13-F

SMBJ30A Series 600 W 30 V Surface Mount Uni-Directional TVS Diode - DO-214AA

Modèle ECAD:
Nom du fabricant: Diodes Incorporated
Emballage standard:
Product Variant Information section
Code de date: 2433
Product Specification Section
Diodes Incorporated SMBJ30A-13-F - Caractéristiques techniques
Attributes Table
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 48.4V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 12.4A
Reverse Leakage Current: 5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 30V
Forward Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 300pF
Breakdown Voltage-Max: 38.3V
Style d'emballage :  SMB (DO-214AA)
Méthode de montage : Surface Mount
Pricing Section
Stock global :
9 000
États-Unis:
9 000
Sur commande :Order inventroy details
3 000
Stock d'usine :Stock d'usine :
90 000
Délai d'usine :
12 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
199,20 $
USD
Quantité
Prix unitaire
3 000
$0.0664
9 000
$0.0647
12 000
$0.0643
30 000
$0.0629
45 000+
$0.0616
Product Variant Information section