Manufacturer Part #
SMBJ36A-E3/5B
SMBJ Series 600 W 36 V Uni Directional Surface Mount TVS Diode - DO-214AA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3200 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
Vishay SMBJ36A-E3/5B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMBJ36A-E3/5B - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 40.6V |
| Clamping Voltage-Max: | 57.3V |
| Directional: | Uni-Directional |
| Power Dissipation: | 1W |
| Peak Output Current: | 10.5A |
| Reverse Leakage Current: | 0.5µA |
| Peak Power: | 600W |
| Test Current: | 1mA |
| Standoff Voltage: | 36V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Breakdown Voltage-Max: | 43.6V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
19,200
USA:
19,200
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,200
$0.0488
9,600
$0.0476
16,000
$0.047
32,000
$0.0463
64,000+
$0.0451
Product Variant Information section
Available Packaging
Package Qty:
3200 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount