text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ60CA-E3/52

600 W 60 V Bi Directional Surface Mount Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
Vishay SMBJ60CA-E3/52 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 66.7V
Clamping Voltage-Max: 96.8V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 73.7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,500
USA:
4,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$45.38
USD
Quantity
Unit Price
750
$0.0605
3,000
$0.0586
11,250
$0.0569
18,750
$0.0562
37,500+
$0.0542
Product Variant Information section