Manufacturer Part #
SMCJ28CA-E3/57T
SMCJ Series 1500 W 28 V Bi Directional SMT TRANSZORB® TVS Diode - DO-214AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:850 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2521 | ||||||||||
Product Specification Section
Vishay SMCJ28CA-E3/57T - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 31.1V |
| Clamping Voltage-Max: | 50V |
| Directional: | Bi-Directional |
| Power Dissipation: | 6.5W |
| Peak Output Current: | 33A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 1500W |
| Test Current: | 1mA |
| Standoff Voltage: | 28V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Breakdown Voltage-Max: | 38V |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Features & Applications
The SMCJ28CA-E3/57T is a part of SMCJ28 series TVS Diodes. It has an operating temperature ranging from -55°C to +150°C and it comes in DO-214AB Packaging.
Features:
- Low profile package
- Ideal for automated placement
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- Excellent clamping capability
- Very fast response timeLow incremental surge resistance
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
- Solder dip 260 °C, 40 s
- Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications:
- MOSFET
- signal lines of sensor units
- Computer
- Industrial
- Automotive
- Telecommunication
View the complete SMCJ28 family of TVS Diodes
Pricing Section
Global Stock:
6,800
USA:
6,800
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
850
$0.146
2,550
$0.143
4,250
$0.142
12,750
$0.139
21,250+
$0.137
Product Variant Information section
Available Packaging
Package Qty:
850 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount