text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ40A

SMCJ Series 1.5 kW 40 V 64.5 Vcl Unidirectional SMT TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Date Code:
Product Specification Section
Taiwan Semiconductor SMCJ40A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 44.4V
Clamping Voltage-Max: 64.5V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 24A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 40V
Forward Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 49.1V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$369.00
USD
Quantity
Unit Price
3,000
$0.123
6,000
$0.122
9,000
$0.121
15,000
$0.12
30,000+
$0.118