text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ40CA-TR

SMCJ Series 1500 W 46.7 V Bi Directional Transient Voltage Suppressor - DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
STMicroelectronics SMCJ40CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 44.4V
Clamping Voltage-Max: 84V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 46.7V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$575.00
USD
Quantity
Unit Price
2,500
$0.23
5,000
$0.225
10,000+
$0.22
Product Variant Information section