text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ5.0A-TR

SMCJ Series 1500 W 6.74 V Uni Directional Surface Mount TVS Diode -DO-214AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2306
Product Specification Section
STMicroelectronics SMCJ5.0A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6.4V
Clamping Voltage-Max: 13.4V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 746A
Reverse Leakage Current: 10mA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 6.74V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$457.50
USD
Quantity
Unit Price
2,500
$0.183
5,000
$0.181
7,500
$0.18
10,000
$0.179
12,500+
$0.176