text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ7.5CA

SMCJ Series 12.9 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMCJ7.5CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 8.33V
Clamping Voltage-Max: 12.9V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 9.21V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$420.00
USD
Quantity
Unit Price
3,000
$0.14
6,000
$0.138
9,000
$0.137
15,000+
$0.134
Product Variant Information section