text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDJ150CA-T7

TVS 3KW 150V 5%BI DO-214AB TR07 RoHS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMDJ150CA-T7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 167V
Clamping Voltage-Max: 243V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 16.5A
Reverse Leakage Current: 2µA
Peak Power: 3000W
Test Current: 1mA
Standoff Voltage: 150V
Reverse Current-Max: 2µA
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 185V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$347.50
USD
Quantity
Unit Price
500
$0.695
1,000
$0.685
1,500
$0.68
2,500
$0.675
5,000+
$0.66
Product Variant Information section