text.skipToContent text.skipToNavigation

Manufacturer Part #

SP1233-01ETG

1ch bi-dir. 20A 3.3V TVS Diode SOD882

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
Littelfuse SP1233-01ETG - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 4.2V
Clamping Voltage-Max: 6.1V
Directional: Bi-Directional
Peak Output Current: 20A
Reverse Leakage Current: 0.02µA
Peak Power: 180W
Standoff Voltage: 3.3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 35pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$645.00
USD
Quantity
Unit Price
10,000
$0.0645
20,000
$0.0635
30,000
$0.0629
40,000
$0.0625
50,000+
$0.0612
Product Variant Information section