text.skipToContent text.skipToNavigation

Manufacturer Part #

SPHV24-01ETG

SPHV Series 200 W 24 V Uni-Directional Surface Mount TVS Diode - SOD-882

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Littelfuse SPHV24-01ETG - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 50V
Directional: Uni-Directional
Peak Output Current: 3A
Reverse Leakage Current: 1µA
Peak Power: 200W
Test Current: 1mA
Standoff Voltage: 24V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 32pF
Package Style:  SOD-882
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$716.00
USD
Quantity
Unit Price
10,000
$0.0716
20,000
$0.0705
30,000
$0.0698
40,000
$0.0694
50,000+
$0.0679
Product Variant Information section