Manufacturer Part #
SZ1SMA24CAT3G
38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SMA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
Littelfuse SZ1SMA24CAT3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SZ1SMA24CAT3G - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 26.7V |
| Clamping Voltage-Max: | 38.9V |
| Directional: | Bi-Directional |
| Power Dissipation: | 1.2W |
| Peak Output Current: | 10.3A |
| Reverse Leakage Current: | 2.5µA |
| Peak Power: | 400W |
| Test Current: | 1mA |
| Standoff Voltage: | 24V |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Breakdown Voltage-Max: | 29.51V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.14
10,000
$0.138
15,000
$0.137
20,000
$0.136
25,000+
$0.134
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount