text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSMC33CA

TVS 1.5KW 33V 5%BI DO-214AB TR13 ROHS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Littelfuse TPSMC33CA - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 31.4V
Clamping Voltage-Max: 45.7V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 33.3A
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 28.2V
Reverse Current-Max: 1µA
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 34.7V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
Singapore:
9,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$780.00
USD
Quantity
Unit Price
3,000
$0.26
9,000
$0.255
15,000+
$0.25
Product Variant Information section