text.skipToContent text.skipToNavigation

Manufacturer Part #

UCLAMP0301PQTNT

UCLAMP Series 8 Vcl Low Voltage μClamp® for ESD and CDE Protection

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code:
Product Specification Section
Semtech UCLAMP0301PQTNT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 3.1V
Clamping Voltage-Max: 8V
Directional: Uni-Directional
Peak Output Current: 5A
Reverse Leakage Current: 0.5µA
Peak Power: 40W
Standoff Voltage: 3V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 30pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,300.00
USD
Quantity
Unit Price
10,000+
$0.23