text.skipToContent text.skipToNavigation

Manufacturer Part #

HDR-30-12

HDR-30 Series 24 W 12 V 2 A AC-DC Ultra Slim Step Shape DIN Rail Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HDR-30-12 - Technical Attributes
Attributes Table
Type: Din Rail
No of Outputs: Single
Output Power: 24W
Output Voltage: 12V
Input Voltage: 120V to 370V
Output Current: 2A
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 120mV
Load Regulation (%): 1%
Switching Frequency-Max: 63Hz
Operating Temp Range: -30°C to +70°C
Isolation: Isolated
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.84
USD
Quantity
Unit Price
2
$15.42
4
$15.30
10
$15.15
25
$14.99
40+
$14.80
Product Variant Information section