text.skipToContent text.skipToNavigation

Manufacturer Part #

IRM-05-5

IRM-05 Series 5 W 85-264 Vin 5 V Output Encapsulated AC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL IRM-05-5 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 5W
Output Voltage: 5V
Input Voltage: 85V to 264V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.20
USD
Quantity
Unit Price
4
$7.05
10
$6.99
25
$6.92
40
$6.89
100+
$6.80
Product Variant Information section