text.skipToContent text.skipToNavigation

Manufacturer Part #

LRS-75-24

LRS-75 Series 75 W Single Output 24 V Enclosed Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL LRS-75-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 75W
Output Voltage: 24V
Input Voltage: 85V to 264V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.16
USD
Quantity
Unit Price
2
$14.08
4
$13.97
15
$13.78
25
$13.70
50+
$13.50
Product Variant Information section