text.skipToContent text.skipToNavigation

Manufacturer Part #

NPF-200-48

NPF-200 Series 48V 4.17 A 200 W Class II & IP67 AC-DC Single Output LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2205
Product Specification Section
MEAN WELL NPF-200-48 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 200W
Output Voltage: 48V
Input Voltage: 142V to 431V
Output Current: 4.17A
Input Voltage (VAC): 100VAC to 305VAC
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.88
USD
Quantity
Unit Price
1
$49.88
3
$49.06
4
$48.84
10
$48.17
15+
$47.50
Product Variant Information section