text.skipToContent text.skipToNavigation

Manufacturer Part #

PCM-400-D1224-U

PCM-400 Series 400 W 12/24 V 90 to 264 Vin AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc PCM-400-D1224-U - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Dual
Output Power: 400W
Output Voltage: 12V/24V
Input Voltage: 90V to 264V
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
10
Total
$10,923.50
USD
Quantity
Unit Price
10+
$218.47
Product Variant Information section