text.skipToContent text.skipToNavigation

Manufacturer Part #

RS-50-15

RS-50 Series 51 W Single Output 15 V AC/DC Swithcing Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL RS-50-15 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 51W
Output Voltage: 15V
Input Voltage: 88V to 264V
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.84
USD
Quantity
Unit Price
2
$15.42
4
$15.30
10
$15.15
25
$14.99
40+
$14.80
Product Variant Information section