text.skipToContent text.skipToNavigation

Manufacturer Part #

SDI18-5-UD-P5

SDI18-UD Series 15 W 5 V Single Output Desktop Level VI 2 Prong AC/DC Adapter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc SDI18-5-UD-P5 - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 15W
Output Voltage: 5V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Output Current: 3A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 100mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
240
Multiple Of:
60
Total
$3,300.00
USD
Quantity
Unit Price
2
$14.33
4
$14.22
15
$14.02
25
$13.95
50+
$13.75
Product Variant Information section