Manufacturer Part #
TUHS10F24
TUHS10 Series 10 W 24 V Output 0.45 A PCB Mount Encapsulated AC/DC Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
COSEL TUHS10F24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
COSEL TUHS10F24 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| No of Outputs: | Single |
| Output Power: | 10W |
| Output Voltage: | 24V |
| Input Voltage: | 85V to 264V |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$18.37
4
$18.22
10
$18.03
25
$17.85
40+
$17.63
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount