text.skipToContent text.skipToNavigation

Manufacturer Part #

MER1S0505SC

MER1 Series 1 W 5 Vout 200 mA Isolated Single DC/DC Converter-SIP-7 (4 Leads)

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions MER1S0505SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Package Style:  SIP-7
Mounting Method: Through Hole
Features & Applications

The MER1S0505SC is a part of MER1 series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C and is available in SIP-4 package.

The MER1 series is the new high performance version of our 1W NMR series. The MER1 series is more efficient and offers improved regulation performance for applications where a wide output voltage variation cannot be tolerated. They are ideally suited for providing local supplies on control system boards with the added benefit of 1kVDC galvanic isolation to reduce switching noise.

Features:

  • UL 60950 recognized
  • RoHS compliant
  • Typical effi ciency to 89%
  • Wide temperature performance at full load, –40°C to 85°C
  • UL 94 V-0 package material
  • No heatsink required
  • Industry standard pinout
  • 1 kVDC isolation
  • 5 V, 12 V, 15 V, 24 V, & 48 V inputs
  • 5 V, 9 V, 12 V, & 15 V output
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • No electrolytic or tantalum capacitors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$119.00
USD
Quantity
Unit Price
5
$4.87
20
$4.76
30
$4.72
75
$4.65
125+
$4.55
Product Variant Information section