text.skipToContent text.skipToNavigation

Manufacturer Part #

MGS302405

MGS30 Series 30 W Single Output 5 V Isolated PCB Mount DC/DC Converter

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL MGS302405 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 30W
Output Voltage: 5V
Input Voltage: 18V to 36V
Features & Applications

The MGS302405 30 W Single Output 5 V Isolated DC/DC Power Supply

Features:

  • Industrial standard 1"X2" (MG30/MGF30)
  • Wide input range DC9-36  V/DC18-76 V
  • High efficiency by synchronized rectification circuit
  • I/O isolation voltage DC1,500 V
  • 6 sided shield
  • Built in input fuse
  • Built-in overcurrent protection circuits
  • Built-in overvoltage protection circuits
  • Built-in remote ON/OFF
  • Output voltage adjustability by external variable resister
  • High reliability : not built-in aluminum and tantalum electrolytic capacitor
  • CE marking:
    • Low Voltage Directive
  • Safety agency approvals:
    • UL60950-1, C-UL, EN60950-1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$45.45
USD
Quantity
Unit Price
1
$45.45
3
$44.70
4
$44.51
10
$43.90
15+
$43.29
Product Variant Information section