text.skipToContent text.skipToNavigation

Manufacturer Part #

MKA10-110S05C

MKA10 Series 5 V 2000 mA 275 kHz 10 W Surface Mount DC/DC Power Module

ECAD Model:
Mfr. Name: MINMAX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MINMAX MKA10-110S05C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 5W
Output Voltage: 5V
Input Voltage: 80V to 160V
Operating Temp Range: -40°C to +87°C
Efficiency: 83%
Load Capacitance: 1000µF
Load Regulation (%): 0.5%
Output Current: 2000mA
Switching Frequency-Max: 275kHz
Ripple & Noise: 90mV
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.00
USD
Quantity
Unit Price
1
$43.00
3
$42.29
4
$42.11
10
$41.53
15+
$40.95
Product Variant Information section