Manufacturer Part #
NDTD1215C
NDTD Series 3 W 12 V Input ±15 V Dual Output 1 kVDC Isolated DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NDTD1215C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions NDTD1215C - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 3W |
| Output Voltage: | -15V/15V |
| Input Voltage: | 9V to 18V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 78% |
| Load Regulation (%): | 0.2% |
| Output Current: | 100mA |
| Switching Frequency-Max: | 620kHz |
| Ripple & Noise: | 30mV |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
15
$13.93
30
$13.82
45
$13.76
60+
$13.68
Product Variant Information section
Available Packaging
Package Qty:
15 per Box
Mounting Method:
Through Hole