text.skipToContent text.skipToNavigation

Manufacturer Part #

NTE0506MC-R

NTE Series 6 V 167 mA 1 W Surface Mount Single Output DC/DC Converter - SMD-8

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions NTE0506MC-R - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 6V
Operating Temp Range: -40°C to +85°C
Efficiency: 72%
Power Dissipation: 600mW
Load Capacitance: 39pF
Load Regulation (%): 9.2%
Output Current: 167mA
Switching Frequency-Max: 110kHz
Ripple & Noise: 103mV
Dimension: L  12.7mm x W  11.2mm x H  6.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,050.00
USD
Quantity
Unit Price
500+
$6.10
Product Variant Information section