text.skipToContent text.skipToNavigation

Manufacturer Part #

PCSA1-S12-S12-S

PCSA1-S Series 1 W 12 V Input 12 V Output Isolated DC/DC Converter - SIP-4

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc PCSA1-S12-S12-S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 12V
Input Voltage: 10.8V to 13.2V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
28
Multiple Of:
28
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$116.48
USD
Quantity
Unit Price
10
$4.21
20
$4.16
40
$4.11
75
$4.06
150+
$3.98
Product Variant Information section