text.skipToContent text.skipToNavigation

Manufacturer Part #

PDQ2-D48-D5-S

PDQ2 Series 2 W 48 V Input ±5 V Dual Output Isolated DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc PDQ2-D48-D5-S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: -5V/5V
Input Voltage: 36V to 75V
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
14
Multiple Of:
14
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$157.22
USD
Quantity
Unit Price
14
$11.23
28
$11.15
42
$11.11
56
$11.08
70+
$10.98
Product Variant Information section