Manufacturer Part #
PWR1308AC
PWR13xxC Series 1.5 W 12 Vin 15 Vout 4 kV Isolated Unregulated DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:51 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2541 | ||||||||||
Product Specification Section
Murata Power Solutions PWR1308AC - Product Specification
Murata Power Solutions PWR1308AC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1.5W |
| Output Voltage: | 15V |
| Input Voltage: | 12V |
| Efficiency: | 75% |
| Power Dissipation: | 750mW |
| Load Capacitance: | 10pF |
| Load Regulation (%): | 1.5% |
| Output Current: | 100mA |
| Switching Frequency-Max: | 220kHz |
| Ripple & Noise: | 25mV |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3
USA:
3
Factory Lead Time:
36 Weeks
Quantity
Unit Price
51+
$28.17
Product Variant Information section
Available Packaging
Package Qty:
51 per Tube
Mounting Method:
Through Hole