Manufacturer Part #
R-78W9.0-0.5
0.5A DC/DC-CONVERTER 'INNOLINE' W SIP3 REG
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Box Mounting Method:Chassis Mount | ||||||||||
| Date Code: | 2220 | ||||||||||
Product Specification Section
RECOM R-78W9.0-0.5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM R-78W9.0-0.5 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 0.5W |
| Output Voltage: | 9V |
| Input Voltage: | 11V to 32V |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
25
$8.43
50
$8.38
75
$8.34
100+
$8.30
Product Variant Information section
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Chassis Mount