text.skipToContent text.skipToNavigation

Manufacturer Part #

R24P21503D

RXXPXXX Series 2 W 24 Vin Dual Output +15 /-3 V DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2309
Product Specification Section
RECOM R24P21503D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: 15V/-3V
Input Voltage: 21.6V to 26.4V
Operating Temp Range: -40°C to +90°C
Efficiency: 82%
Load Capacitance: 680µF
Output Current: -333A
Switching Frequency-Max: 50kHz
Ripple & Noise: 200mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
183
USA:
183
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
4 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.85
USD
Quantity
Unit Price
3
$8.95
10
$8.84
20
$8.78
40
$8.72
75+
$8.61
Product Variant Information section