Manufacturer Part #
RB-0505S
RB Series 1 W Single Output 5 V DC/DC Converter - SIP-7
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:SIP-7 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2535 | ||||||||||
Product Specification Section
RECOM RB-0505S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RB-0505S - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 5V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 78% |
| Power Dissipation: | 1W |
| Load Capacitance: | 1000µF |
| Load Regulation (%): | 15% |
| Output Current: | 200mA |
| Switching Frequency-Max: | 105kHz |
| Ripple & Noise: | 100mV |
| Dimension: | L 19.7mm x W 6mm x H 10.2mm |
| Package Style: | SIP-7 |
| Mounting Method: | Through Hole |
Features & Applications
The RB-0505S is a part of RB-05 series DC/DC Power Supply. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-7 Packaging.
The RB series DC/DC converter has been designed for isolating or converting DC power rails in general purpose applications. Although low cost, it does not compromise on features and offers 1KVDC or 2kVDC isolation , a –40°C to +85°C operating temperature range and optional continuous short circuit protection.
Features:
- Low Cost 1W Converter
- Power Sharing on Dual Output Version
- Industry Standard Pinout
- 1kVDC or 2kVDC Isolation Options
- Optional Continuous Short Circuit Protected
- UL94V-0 Package Material
- Efficiency to 85%
Pricing Section
Global Stock:
825
USA:
825
Factory Lead Time:
16 Weeks
Quantity
Unit Price
25
$5.37
50
$5.34
75
$5.32
100
$5.30
125+
$5.26
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
SIP-7
Mounting Method:
Through Hole