text.skipToContent text.skipToNavigation

Manufacturer Part #

REM20-2405SW

REM20-W Series 20 W 1.6"x1" 9 to 36 V Input 5 V Single Output DC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REM20-2405SW - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 20W
Output Voltage: 5V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +105°C
Efficiency: 87%
Quiescent Current: 13mA
Load Capacitance: 5000µF
Load Regulation (%): 0.2%
Output Current: 4A
Switching Frequency-Max: 300kHz
Ripple & Noise: 50mV
Dimension: L  40.6mm x W  25.4mm x H  10.2mm
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
28
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$880.90
USD
Quantity
Unit Price
1
$92.49
2
$91.15
3
$90.37
4
$89.82
5+
$88.09
Product Variant Information section