Manufacturer Part #
ROL-0505S/HP
0.5W DC/DC-Converter 'ECONOLINE' SIP4 2kV unreg
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:42 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
RECOM ROL-0505S/HP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM ROL-0505S/HP - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 0.5W |
| Output Voltage: | 5V |
| Input Voltage: | 5V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
42
$7.83
84+
$7.75
Product Variant Information section
Available Packaging
Package Qty:
42 per Tube
Mounting Method:
Through Hole