text.skipToContent text.skipToNavigation

Manufacturer Part #

RPM5.0-6.0-CT

6A DC/DC-Converter 'INNOLINE' SMD reg

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RPM5.0-6.0-CT - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 6W
Output Voltage: 5V
Input Voltage: 4V to 15V
Operating Temp Range: -40°C to +85°C
Efficiency: 91%
Power Dissipation: 3W
Quiescent Current: 24µA
Load Capacitance: 800µF
Load Regulation (%): 1%
Output Current: 6A
Switching Frequency-Max: 24MHz
Ripple & Noise: 60mV
Dimension: L  12.19mm x W  12.19mm x H  3.75mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
58
Factory Lead Time:
10 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$219.60
USD
Quantity
Unit Price
1
$7.56
4
$7.46
15
$7.37
30
$7.32
75+
$7.20
Product Variant Information section