text.skipToContent text.skipToNavigation

Manufacturer Part #

RS-2405S/H2

RS Series 2 W Single 5 V Output Through Hole DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RS-2405S/H2 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 2W
Output Voltage: 5V
Input Voltage: 18V to 36V
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
176
Factory Lead Time:
17 Weeks
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$382.80
USD
Quantity
Unit Price
2
$17.72
4
$17.58
10
$17.40
25
$17.22
40+
$17.00
Product Variant Information section