text.skipToContent text.skipToNavigation

Manufacturer Part #

RY-0505S

RY Series 1 W Single Output 5 V DC/DC Converter - SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
RECOM RY-0505S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 5V
Operating Temp Range: -40°C to +70°C
Efficiency: 60%
Power Dissipation: 1W
Load Capacitance: 1200µF
Load Regulation (%): 1%
Output Current: 200mA
Switching Frequency-Max: 88kHz
Ripple & Noise: 100mV
Dimension: L  19.65mm x W  7.05mm x H  10.2mm
Package Style:  SIP-7
Mounting Method: Through Hole
Features & Applications

The RY-0505S is a part of RY series DC/DC Converter. It has an operating temperature ranging from -40°C to +85°C and it comes in SIP-7 Packaging.

The RY series DC/DC converter is a low cost general purpose isolated converter with a built-in linear regulator to give a regulated, load-independent output. It is available with single or dual outputs. A useful feature is the CTRL pin on the single output version which allows the converter to be adjusted or controlled by an external enable signal.

Features:

  • On/Off Pin
  • 1kVDC Isolation
  • UL94V-0 Package Material
  • Optional Continuous Short Circuit Protected
  • Internal linear regulator
  • Efficiency to 70%
  • Adjustable Output Voltage
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.62
USD
Quantity
Unit Price
3
$9.54
5
$9.49
20
$9.36
30
$9.32
75+
$9.19
Product Variant Information section