text.skipToContent text.skipToNavigation

Manufacturer Part #

SD-200B-24

SD-200 Series 201.6 W Single Output 24 V Isolated DC/DC Converter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL SD-200B-24 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 201.6W
Output Voltage: 24V
Input Voltage: 19V to 36V
Features & Applications

The SD-200B-24 is a 200 W Single Output 24 V DC/DC Power Supply 

Features:

  • 2:1 wide input range
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • 1500 VDC I/O isolation
  • Cooling by free air convection
  • 100% full load burn-in test
  • 24 V and 48 V input voltage design refer to LVD
  • 2 years warranty
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$91.77
USD
Quantity
Unit Price
1
$91.77
2
$90.44
3
$89.66
4
$89.12
5+
$87.40
Product Variant Information section