Manufacturer Part #
UQQ-12/8-Q12PB-C
UQQ Series 96 W Single Output 12 V Isolated Quarter Brick DC-DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions UQQ-12/8-Q12PB-C - Technical Attributes
Attributes Table
| Type: | Open Frame |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 96W |
| Output Voltage: | 12V |
| Input Voltage: | 9V to 36V |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
38 Weeks
Quantity
Unit Price
30+
$115.09
Product Variant Information section
Available Packaging
Package Qty:
30 per Box