text.skipToContent text.skipToNavigation

Manufacturer Part #

VHB200W-Q48-S15

VHB200W Series 200 W Single Output 15 V 13.3 A DC-DC Isolated Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc VHB200W-Q48-S15 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 200W
Output Voltage: 15V
Input Voltage: 18V to 75V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
48
Multiple Of:
48
Total
$7,844.16
USD
Quantity
Unit Price
48+
$163.42
Product Variant Information section