text.skipToContent text.skipToNavigation

Manufacturer Part #

1-6609028-3

K Series 10 Amp 250 VAC Flanged Power Line Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-6609028-3 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 10A
Features & Applications

The 1-6609028-3 is a K series RFI power line filters are general purpose common-mode and differential-mode filters. They are effective in the control of line-to-line as well as line-to ground RFI interference.

The K series RFI filters are particularly suited in applications where pulsed, continuous and/or intermittent RFI interference is present. The EK models meet the very low leakage current requirements of VDE portable equipment, and (120 Volt) UL544 non-patient medical equipment.

Features:

  • Filter - EMI/RFI
  • Filter Type = Power Line
  • K (1-10 Amp) Series
  • General Purpose Application
  • Mount Style = Flanged

Electrical Characertistics:

  • Current Rating (A) = 10
  • Voltage = (VAC) = 250
  • Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (mA) = 0.7
  • Leakage Current (Line-to-Ground) Max. @ 120 VAC 60 Hz (mA) = 0.4
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
48
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$700.32
USD
Quantity
Unit Price
48
$14.59
96
$14.50
144+
$14.41
Product Variant Information section