text.skipToContent text.skipToNavigation

Manufacturer Part #

2-6609028-0

Corcom K Series 30 Amp General Purpose RFI Power Line Filter - 30VK6

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-6609028-0 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 30A
Mounting Method: Flange Mount
Features & Applications

Overview:

Corcom is a division of Tyco Electronics.

The Corcom RFI Power Line Filters offers over 300 solutions for RFI problems associated with susceptibility, as well as compliance with international emissions standards.

K Series are general purpose common mode choke and differential-mode filters.  They are effective in the control of line-to-line as well as line-to-ground RFI interference.  Ideally suited for applications where pulsed, continuous and/or intermittent RFI interference is present.

2-6609028-0 (30VK6) K Series is a 30 A Flanged Mount 250 VAC RFI Power Line Filter for general purpose applications.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
16
Multiple Of:
4
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$728.48
USD
Quantity
Unit Price
4
$46.13
8
$45.75
12
$45.53
20
$45.26
40+
$44.67
Product Variant Information section