Manufacturer Part #
6100.4120
IEC 250 V 10 A Snap In Front Side C14 Appliance Inlet Power Entry Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag Mounting Method:Snap Fit | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 6100.4120 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 6100.4120 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | IEC |
| Rated Current: | 10A |
| Mounting Method: | Snap Fit |
Features & Applications
Schurter is a leading innovator, manufacturer and supplier of fuses, connectors, circuit breakers, EMC products and membrane switches for the electronics industry. Schurter strives to be a leading partner in the electronics business for passive electromechanical components such as fuses, connectors, circuit breakers and input systems.
The 6100 series from Shurter is an inlet/outlet connector that comes in quick connect or solder form in 3 different sizes.
The 6100.4120 is a Panel mounted snap-in quick connect terminal which is 4.8 X 0.8mm and has 1mm thickness.Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
50
$0.68
150
$0.66
250
$0.65
500
$0.64
1,000+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Snap Fit