text.skipToContent text.skipToNavigation

Manufacturer Part #

6609070-5

Corcom FCD Series 36 A 480 Vac 3 Phase EMI / RFI Power Line Flanged Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
TE Connectivity 6609070-5 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 36A
Mounting Method: Flange Mount
Features & Applications

Overview:

Corcom is a division of Tyco Electronics.

The Corcom RFI Power Line Filters offers over 300 solutions for RFI problems associated with susceptibility, as well as compliance with international emissions standards.

FCD series provide three phase filtering for fequency inverters and variable speed motor drives.  Suited for field wiring applications, these filters are ideal for EMC troubleshooting and field refurbishing.  The FCD filters feature side flanges for easy mounting and DIN type terminals which eliminate live metal parts, allowing safer and easier connection.

6609070-5 (36FCD10) FCD Series is a Three Phase 36 A Flanged Mount 480 VAC RFI Power Line Filter for frequency converters.

Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$315.00
USD
Quantity
Unit Price
1
$315.00
2+
$300.00
Product Variant Information section