text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1415899-6

RZ Series 12 V 16 A Power PC Pin PCB Mount General Purpose Industrial Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
TE Connectivity 1-1415899-6 - Technical Attributes
Attributes Table
Contact Form: DPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 16A
Termination Style: PCB
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,230.00
USD
Quantity
Unit Price
500+
$1.41
Product Variant Information section