Manufacturer Part #
1-1423008-8
T92 Series 30 A 24 VDC SPST PCB Mount Through Hole General Purpose Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-1423008-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1-1423008-8 - Technical Attributes
Attributes Table
| Contact Form: | DPST (2 Form A) |
| Nominal Coil Voltage: | 600V |
| Contact Current-Max: | 30A |
| Termination Style: | Straight Thru Hole |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
30+
$14.59
Product Variant Information section
Available Packaging
Package Qty:
30 per Box
Mounting Method:
PCB Mount