text.skipToContent text.skipToNavigation

Manufacturer Part #

1423155-6

GP Series 10 A 120 VAC 4 Form C(4PDT)Non Latching Plug In Signal Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1423155-6 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 125V
Contact Current-Max: 10A
Switching Voltage: 220V
Operating Temp Range: 0°C to 60°C
Termination Style: Plug-In
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5
Multiple Of:
5
Total
$2,134.90
USD
Quantity
Unit Price
5+
$426.98
Product Variant Information section